-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T322F107M020AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B316
|
Newark | Capacitor,100Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322F107M020AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $23.3200 | Buy Now |
DISTI #
T322F107M020AS
|
Avnet Americas | Cap Tant Solid 100uF 20V 20% (7.62 X 18.03mm) Axial 125?C Bulk - Bulk (Alt: T322F107M020AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3360 / $13.4946 | Buy Now |
DISTI #
80-T322F107M020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 100uF 20% RoHS: Not Compliant | 96 |
|
$14.1900 / $19.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,100UF,20VDC,20-% TOL,20+% TOL | 800 |
|
$3.3600 / $9.6000 | Buy Now |
|
NexGen Digital | 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322F107M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322F107M020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 18.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322F107M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322F107M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T322F107M020AT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020AT7442 |
T322F107M020ATC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020ATC-7200 |
T322F107M020ATC-7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020ATC-7293 |
T322F107M020AS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020AS7200 |
T322F107M020ASC-7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020ASC-7442 |
T322F107M020AS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020AS7293 |
T322F107M020ATC-7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020ATC-7443 |
T322F107M020ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020ASC |
T322F107M020ASC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020ASC-7200 |
T322F107M020AT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | T322F107M020AS vs T322F107M020AT7293 |