-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8849
|
Newark | Tantalum Capacitor, 100Uf, 15V, 0.8 Ohm, 0.1, Axial, Capacitance:100µf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.11Mm Rohs Compliant: Yes |Kemet T322E107K015AT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $17.0800 | Buy Now |
DISTI #
399-4566-ND
|
DigiKey | CAP TANT 100UF 10% 15V AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13 In Stock |
|
$11.8076 / $17.7600 | Buy Now |
DISTI #
T322E107K015AT
|
Avnet Americas | Cap Tant Solid 100uF 15V 10% (7.11 X 13.46mm) Axial 125°C Bulk - Bulk (Alt: T322E107K015AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70K8849
|
Avnet Americas | Cap Tant Solid 100uF 15V 10% (7.11 X 13.46mm) Axial 125°C Bulk - Bulk (Alt: 70K8849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$16.4609 | Buy Now |
DISTI #
80-T322E107K015AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volt 100uF 10% RoHS: Compliant | 163 |
|
$11.8000 / $17.7400 | Buy Now |
DISTI #
V99:2348_09089110
|
Arrow Electronics | Cap Tant Solid 100uF 15V 10% (7.11 X 13.46mm) Axial 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1650 | Americas - 1 |
|
$0.2247 / $1.1807 | Buy Now |
DISTI #
70095243
|
RS | Capacitor, Tantalum, Cap 100.uF, Tol 10%, Axial, Vol-Rtg 15V | KEMET T322E107K015AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 / $9.3700 | RFQ |
DISTI #
T322E107K015AT
|
TTI | Tantalum Capacitors - Solid Leaded 15volt 100uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 54 In Stock |
|
$17.5600 | Buy Now |
DISTI #
C1S408400109635
|
Chip1Stop | Cap Tant Solid 100uF 15V 10% (7.11 X 13.46mm) Axial 125C Bulk RoHS: Compliant | 1 |
|
$1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322E107K015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322E107K015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 13.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322E107K015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322E107K015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322E107K015ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015ASC-7443 |
T322E107K015AT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015AT7293 |
T322E107K015ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015ATC-7443 |
T322E107K015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015ATC-7293 |
T322E107K015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015AS7200 |
T322E107K015AT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015AT7443 |
T322E107K015AT7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015AT7442 |
T322E107K015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322E107K015AT vs T322E107K015AS |
T322E107K015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015ATC-7200 |
T322E107K015AS7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T322E107K015AT vs T322E107K015AS7443 |