Part Details for T322D396M006ASC-7442 by KEMET Corporation
Overview of T322D396M006ASC-7442 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74423-520LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, 3.3V, 2.2mm s/o, non-Eject | |
74423-550LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, 3.3V, 5mm s/o, non-Eject | |
74423-020LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, 3.3V, 2.2mm s/o, non-Eject |
Part Details for T322D396M006ASC-7442
T322D396M006ASC-7442 CAD Models
T322D396M006ASC-7442 Part Data Attributes
|
T322D396M006ASC-7442
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D396M006ASC-7442
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
JESD-609 Code | e0 | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T322D396M006ASC-7442
This table gives cross-reference parts and alternative options found for T322D396M006ASC-7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D396M006ASC-7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D396M006AS7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006AS7293 |
T322D396M006AS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006AS7443 |
T322D396M006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006ASC-7443 |
T322D396M006AT7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006AT7443 |
T322D396M006ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006ATC-7442 |
T322D396M006AT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006AT7442 |
T322D396M006ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006ATC-7200 |
T322D396M006AS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006AS7442 |
T322D396M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006AT |
T322D396M006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 39uF, | KEMET Corporation | T322D396M006ASC-7442 vs T322D396M006ATC-7293 |