Part Details for T322D275K050ATTR by KEMET Corporation
Overview of T322D275K050ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322D275K050ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4249
|
Newark | 2.70Uf 50.0V |Kemet T322D275K050ATTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.6500 | Buy Now |
DISTI #
T322D275K050ATTR
|
Avnet Americas | Cap Tant Solid 2.7uF 50V 10% (4.57 X 10.67mm) Axial T/R - Tape and Reel (Alt: T322D275K050ATTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$4.2534 / $4.4783 | Buy Now |
DISTI #
80-T322D275K50AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.70UF 50.0V RoHS: Compliant | 0 |
|
$5.3000 | Order Now |