There are no models available for this part yet.
Overview of T322D186K015ATTR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T322D186K015ATTR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K4247
|
Newark | 18.0Uf 15.0V |Kemet T322D186K015ATTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4300 / $4.1700 | Buy Now | |
DISTI #
T322D186K015ATTR
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.57 X 10.67mm) Axial T/R - Tape and Reel (Alt: T322D186K015ATTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0864 | Buy Now | |
DISTI #
80-T322D186K15AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 18.0UF 15.0V RoHS: Compliant | 0 |
|
$3.7200 | Order Now |