Part Details for T322D186K015ASC-7200 by KEMET Corporation
Overview of T322D186K015ASC-7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7200-25JC | Rochester Electronics LLC | FIFO | |
7200L12TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
7200L15SOI | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
Part Details for T322D186K015ASC-7200
T322D186K015ASC-7200 CAD Models
T322D186K015ASC-7200 Part Data Attributes
|
T322D186K015ASC-7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D186K015ASC-7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 18uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T322D186K015ASC-7200
This table gives cross-reference parts and alternative options found for T322D186K015ASC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D186K015ASC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D186X9015XW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 18 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322D186K015ASC-7200 vs 173D186X9015XW |
TAC186K015P06-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T322D186K015ASC-7200 vs TAC186K015P06-F |
173D186X9015X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 18 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322D186K015ASC-7200 vs 173D186X9015X |
T322D186K015AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | T322D186K015ASC-7200 vs T322D186K015AT7442 |
T322D186K015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | T322D186K015ASC-7200 vs T322D186K015AS7200 |
T322D186K015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322D186K015ASC-7200 vs T322D186K015AS |
T322D186K015AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | T322D186K015ASC-7200 vs T322D186K015AT7443 |
173D186X9015XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D186K015ASC-7200 vs 173D186X9015XWE3 |
T322D186K015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | T322D186K015ASC-7200 vs T322D186K015ATC-7200 |
T322D186K015AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | T322D186K015ASC-7200 vs T322D186K015AS7443 |