-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8835
|
Newark | Tantalum Capacitor, 15Uf, 25V, 2 Ohm, 0.1, Axial, Capacitance:15Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322D156K025AT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $5.4700 | Buy Now |
DISTI #
87AJ3682
|
Newark | 15.0Uf 25.0V |Kemet T322D156K025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $3.0500 | Buy Now |
DISTI #
399-4588-ND
|
DigiKey | CAP TANT 15UF 10% 25V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32 In Stock |
|
$3.7010 / $6.5300 | Buy Now |
DISTI #
T322D156K025AT
|
Avnet Americas | Cap Tant Solid 15uF 25V 10% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D156K025AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4547 / $5.3169 | Buy Now |
DISTI #
80-T322D156K25AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 15uF 10% RoHS: Compliant | 191 |
|
$3.7000 / $6.5200 | Buy Now |
DISTI #
T322D156K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25V 15uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 639 In Stock |
|
$6.4500 | Buy Now |
DISTI #
KEMET T322D156K025AT
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D156K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D156K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D156K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D156K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D156X9025XW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D156K025AT vs 173D156X9025XW |
173D156X9025XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D156K025AT vs 173D156X9025XE3 |