-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T322D126K020AT7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
80-T322D126K020ATTU
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 12uF 10% ESR=2.9Ohms RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D126K020AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D126K020AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D126K020AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D126K020AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D126K020ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T322D126K020ATC-7200 |
T323D126K020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T323D126K020ASC-7200 |
T323D126K020AS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T323D126K020AS7293 |
173D126X9020X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D126K020AT7200 vs 173D126X9020X |
T322D126K020ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T322D126K020ASC-7293 |
T323D126K020AT7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T323D126K020AT7443 |
T323D126K020AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T323D126K020AT7200 |
T323D126K020ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T323D126K020ATC-7293 |
T323D126K020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322D126K020AT7200 vs T323D126K020AS |
T323D126K020AT7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322D126K020AT7200 vs T323D126K020AT7293 |