T322D106M035AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Overview of T322D106M035AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322D106M035AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 98F6226
Newark Capacitor,10Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322D106M035AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.8400
  • 10 $6.9300
  • 25 $6.4300
  • 50 $5.9000
  • 100 $5.2500
  • 500 $4.7800
  • 1,000 $4.2200
  • 2,500 $3.9200
$3.9200 / $7.8400 Buy Now
DISTI # 399-T322D106M035AS-ND
DigiKey CAP TANT 10UF 20% 35V AXIAL Min Qty: 34 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 34 $5.6532
$5.6532 Buy Now
DISTI # T322D106M035AS
Avnet Americas Cap Tant Solid 10uF 35V 20% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D106M035AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.3185
$5.3185 Buy Now
DISTI # 80-T322D106M035
Mouser Electronics Tantalum Capacitors - Solid Leaded 35V 10uF 20% RoHS: Not Compliant 88
  • 1 $8.0000
  • 10 $7.0700
  • 20 $5.7700
  • 100 $5.1400
  • 200 $4.9500
  • 500 $4.7200
  • 1,000 $4.5200
$4.5200 / $8.0000 Buy Now
Bristol Electronics   12475
RFQ
Bristol Electronics   120
RFQ
Quest Components Capacitor, Tantalum, 10uf, 35V, 20±% 2968
  • 1 $1.4400
  • 1,334 $0.5280
  • 2,842 $0.5040
$0.5040 / $1.4400 Buy Now
NexGen Digital   99
RFQ

CAD Models for T322D106M035AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322D106M035AS by KEMET Corporation

T322D106M035AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.80
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.57 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
10.67 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T322D106M035AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T322D106M035AS

This table gives cross-reference parts and alternative options found for T322D106M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D106M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322D106M035ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T322D106M035ASC-7443
T323D106M035ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T323D106M035ASC-7442
T323D106M035AT7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T323D106M035AT7200
173D106X0035XWE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T322D106M035AS vs 173D106X0035XWE3
CX05M106M7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs CX05M106M7293
T322D106M035AT7442 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T322D106M035AT7442
T323D106M035AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322D106M035AS vs T323D106M035AS
T323D106M035AT7293 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T323D106M035AT7293
T322D106M035ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T322D106M035ASC-7442
T323D106M035AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T322D106M035AS vs T323D106M035AS7200

Related Parts for T322D106M035AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322D106M035AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322D106M035AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322D106M035AS would you like to use for your alert(s)?
  • Please alert me when T322D106M035AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322D106M035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322D106M035AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322D106M035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322D106M035AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322D106M035AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: