-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3261
|
Newark | Capacitor Tant, 33Uf, 6V, 3 Ohm, 0.2, Axial, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage Rating:6V, Capacitor Terminals:Axial Leaded, Operating Temperature Range:-55°C To +85°C, Esr:3Ohm, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T322C336M006AT RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.9800 | Buy Now |
DISTI #
399-T322C336M006AT-ND
|
DigiKey | CAP TANT AXL Min Qty: 44 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
DISTI #
T322C336M006AT
|
Avnet Americas | Tantalum Capacitor Molded 33uF 20% 6VDC 2-Pin Axial Leaded Bulk - Bulk (Alt: T322C336M006AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T322C336M006AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6V 33uF 20% ESR=3Ohms RoHS: Compliant | 0 |
|
$4.5200 / $4.6200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322C336M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322C336M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322C336M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322C336M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322C336M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322C336M006AT vs T322C336M006AS |
T322C336M006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T322C336M006ASC-7293 |
T322C336M006AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T322C336M006AS7200 |
T323C336M006ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T323C336M006ATC-7200 |
T323C336M006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T323C336M006ASC-7443 |
T322C336M006ASC | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T322C336M006ASC |
T323C336M006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T323C336M006ATC-7293 |
T323C336M006ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T323C336M006ASC-7200 |
T323C336M006ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T323C336M006ATC-7442 |
T322C336M006AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T322C336M006AT vs T322C336M006AT7293 |