T322B336K002AS7200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount,

Overview of T322B336K002AS7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322B336K002AS7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T322B336K002ASTR
Avnet Americas Cap Tant Solid 33uF 2V 10% (2.79 X 7.37mm) Axial T/R - Tape and Reel (Alt: T322B336K002ASTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for T322B336K002AS7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322B336K002AS7200 by KEMET Corporation

T322B336K002AS7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2 V
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T322B336K002AS7200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount,
    VS

Alternate Parts for T322B336K002AS7200

This table gives cross-reference parts and alternative options found for T322B336K002AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B336K002AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
173D336X9002VW CAPACITOR, TANTALUM, SOLID, POLARIZED, 2 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T322B336K002AS7200 vs 173D336X9002VW
T322B336K002AS7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002AS7293
T322B336K002ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002ATC-7293
T322B336K002AT7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002AT7293
T322B336K002ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002ATC-7200
T322B336K002AT7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002AT7200
T322B336K002AS7443 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002AS7443
T322B336K002ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002ATC-7443
T322B336K002ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002ASC-7293
T322B336K002ASC Tantalum Capacitor, Polarized, Tantalum, 2V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322B336K002AS7200 vs T322B336K002ASC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322B336K002AS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322B336K002AS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322B336K002AS7200 would you like to use for your alert(s)?
  • Please alert me when T322B336K002AS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322B336K002AS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322B336K002AS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322B336K002AS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322B336K002AS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322B336K002AS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: