Part Details for T322B335M025ATTR by KEMET Corporation
Overview of T322B335M025ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322B335M025ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6543
|
Newark | Capacitor Tant, 3.3Uf, 25V, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet T322B335M025ATTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $1.9300 | Buy Now |
DISTI #
T322B335M025ATTR
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 20% (2.79 X 7.37mm) Axial T/R - Tape and Reel (Alt: T322B335M025ATTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0970 / $2.3766 | Buy Now |
DISTI #
80-T322B335M25AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3.30UF 25.0V RoHS: Compliant | 0 |
|
$1.8300 | Order Now |