Part Details for T322B106M006ASTR by KEMET Corporation
Overview of T322B106M006ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322B106M006ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T322B106M006ASTR
|
Avnet Americas | Cap Tant Solid 10uF 6V 20% (2.79 X 7.37mm) Axial T/R - Tape and Reel (Alt: T322B106M006ASTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T322B106M006-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10.0UF 6.0V RoHS: Not Compliant | 0 |
|
$0.4210 | Order Now |