-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8793
|
Newark | Tantalum Capacitor, 0.47Uf, 25V, 16 Ohm, 0.1, Axial, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:16Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:2.41Mm Rohs Compliant: Yes |Kemet T322A474K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$0.3330 | Buy Now |
DISTI #
399-4580-ND
|
DigiKey | CAP TANT 0.47UF 10% 25V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
203 In Stock |
|
$1.5450 / $2.7200 | Buy Now |
DISTI #
T322A474K025AT
|
Avnet Americas | Cap Tant Solid 0.47uF 25V 10% (2.41 X 6.6mm) Axial Bulk - Bulk (Alt: T322A474K025AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9158 / $2.2866 | Buy Now |
DISTI #
70K8793
|
Avnet Americas | Cap Tant Solid 0.47uF 25V 10% (2.41 X 6.6mm) Axial Bulk - Bulk (Alt: 70K8793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
80-T322A474K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 0.47uF 10% RoHS: Compliant | 242 |
|
$1.5400 / $2.7200 | Buy Now |
DISTI #
70095253
|
RS | Capacitor, Tantalum, Cap .470uF, Tol 10%, Axial, Vol-Rtg 25V | KEMET T322A474K025AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Onlinecomponents.com | Cap Tant Solid 0.47uF 25V 10% (2.41 X 6.6mm) Axial 125°C Bulk |
512 Partner Stock |
|
$1.7400 | Buy Now |
DISTI #
KEMET T322A474K025AT
|
PEI Genesis | Tantalum Capacitor | 512 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322A474K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322A474K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322A474K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322A474K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D474X9025UWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A474K025AT vs 173D474X9025UWE3 |
173D474X9025UW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A474K025AT vs 173D474X9025UW |
173D474X9025U | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A474K025AT vs 173D474X9025U |