Part Details for T32004530000G by Anytek Technology Corporation Ltd
Overview of T32004530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T32004530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T32004530000G-ND
|
DigiKey | TERM BLK 20POS TOP ENTRY 5MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6820 | Buy Now |
DISTI #
ANYT32004530000G
|
Heilind Electronics | T3-5.0-20P GREEN ROHS - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.3600 | Buy Now |
DISTI #
T32004530000G
|
TME | PCB terminal block, straight, 5mm, on PCBs, THT,screw terminal Min Qty: 2080 | 0 |
|
$1.9900 | RFQ |
DISTI #
ANYT32004530000G
|
Interstate Connecting Components | T3-5.0-20P GREEN ROHS - ZINC | 0 |
|
Buy Now |