There are no models available for this part yet.
Overview of T31SN12008NNFC by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T31SN12008NNFC by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T31SN12008NNFC
|
Avnet Americas | Module DC-DC 1-OUT 3.3V to 16.5V 8A 100W Through Hole 8-Pin 1/32-Brick (Alt: T31SN12008NNFC) Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$18.4500 / $26.3915 | Buy Now | |
DISTI #
T31SN12008NNFC
|
Avnet Abacus | (Alt: T31SN12008NNFC) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |