Part Details for T31SN12008NMFA by Eltek
Overview of T31SN12008NMFA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T31SN12008NMFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T31SN12008NMFA
|
Avnet Americas | Module DC-DC 1-OUT 3.3V to 16.5V 8A 100W SMD 8-Pin 1/32-Brick (Alt: T31SN12008NMFA) Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.5125 / $20.5665 | Buy Now |
DISTI #
T31SN12008NMFA
|
Avnet Abacus | (Alt: T31SN12008NMFA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |