Part Details for T31N08UOC by Eupec Gmbh & Co Kg
Results Overview of T31N08UOC by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T31N08UOC Information
T31N08UOC by Eupec Gmbh & Co Kg is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for T31N08UOC
T31N08UOC CAD Models
T31N08UOC Part Data Attributes
|
T31N08UOC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T31N08UOC
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 31000mA I(T), 800V V(DRM),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 60 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 680 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 31000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |