Part Details for T3166200111-000 by TE Connectivity
Overview of T3166200111-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for T3166200111-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3166200111-000-ND
|
DigiKey | BLIND-20-PM Min Qty: 400 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8429 | Buy Now |
DISTI #
T3166200111-000
|
Avnet Americas | - Bulk (Alt: T3166200111-000) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3890 / $0.5269 | Buy Now |
DISTI #
571-T3166200111-000
|
Mouser Electronics | Heavy Duty Power Connectors BLIND-20-PM RoHS: Compliant | 0 |
|
$0.5940 / $1.2900 | Order Now |
DISTI #
72023155
|
RS | Heavy Duty Power Connector, BLIND-20-PM | TE Connectivity T3166200111-000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.5210 | Buy Now |
DISTI #
AMPT3166200111-000
|
Heilind Electronics | BLIND-20-PM | Americas - 0 in Stock |
|
$0.5049 / $0.7029 | Buy Now |
|
Onlinecomponents.com | BLIND-20-PM RoHS: Compliant | 0 |
|
$0.4376 / $0.8516 | Buy Now |
DISTI #
AMPT3166200111-000
|
Interstate Connecting Components | BLIND-20-PM | 0 |
|
$0.5049 / $0.7029 | Buy Now |
DISTI #
000000000005604783
|
Sager | Heavy Duty Power Connectors BLIND-20-PM Min Qty: 400 | 0 |
|
$0.5125 / $0.6813 | Buy Now |
|
Master Electronics | BLIND-20-PM RoHS: Compliant | 0 |
|
$0.4376 / $0.8516 | Buy Now |
Part Details for T3166200111-000
T3166200111-000 CAD Models
T3166200111-000 Part Data Attributes
|
T3166200111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3166200111-000
TE Connectivity
Connector Accessory, Polyamide66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |