Part Details for T3120 0611 by CK tools
Overview of T3120 0611 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3120 0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-31400611
|
TME | Drill bit, for concrete, Ø: 6mm, L: 110mm, steel, cemented carbide Min Qty: 1 | 16 |
|
$2.1000 / $2.3300 | Buy Now |
DISTI #
03L3698
|
Bürklin Elektronik | Concrete drill, Ø 6 mm, SDS plus, 110 mm, spiral length 48 mm, steel, T3120 0611 Min Qty: 2 | 30 |
|
$2.5723 | Buy Now |