Part Details for T31104510000G by Anytek Technology Corporation Ltd
Overview of T31104510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T31104510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T31104510000G-ND
|
DigiKey | TERM BLK 11P SIDE ENTRY 5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8399 | Buy Now |
DISTI #
ANYT31104510000G
|
Heilind Electronics | T3-5.0-11P GREEN - TAIL LEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7650 / $1.6020 | Buy Now |
DISTI #
T31104510000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, T3 Min Qty: 2160 | 0 |
|
$0.9500 | RFQ |
DISTI #
ANYT31104510000G
|
Interstate Connecting Components | T3-5.0-11P GREEN - TAIL LEN | 0 |
|
Buy Now |