Part Details for T3100 045 by CK tools
Overview of T3100 045 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3100 045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8809
|
Newark | Hss Drill Bit, Split Point, 4.5 X 80Mm, Drill Bit Size Metric:4.5Mm, Drill Bit Size Imperial:-, Effective Length:-, Overall Length:80Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ck Tools T3100 045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6500 | Buy Now |
DISTI #
CK-T3100-045
|
TME | Drill bit, for metal, Ø: 4.5mm, L: 80mm, Working part len: 47mm Min Qty: 1 | 8 |
|
$1.0000 / $1.1300 | Buy Now |