Part Details for T3100 025 by CK tools
Overview of T3100 025 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3100 025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8805
|
Newark | Hss Drill Bit, Split Point, 2.5 X 57Mm, Drill Bit Size Metric:2.5Mm, Drill Bit Size Imperial:-, Effective Length:-, Overall Length:57Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ck Tools T3100 025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.4900 | Buy Now |
DISTI #
CK-T3100-025
|
TME | Drill bit, for metal, Ø: 2.5mm, L: 57mm, Working part len: 30mm Min Qty: 1 | 12 |
|
$0.8500 / $0.9300 | Buy Now |
Part Details for T3100 025
T3100 025 CAD Models
T3100 025 Part Data Attributes
|
T3100 025
CK tools
Buy Now
|
Compare Parts:
T3100 025
CK tools
|
Samacsys Manufacturer | CK TOOLS |