Part Details for T31-01KU by American Hakko Products Inc
Overview of T31-01KU by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7801KU | Texas Instruments | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | |
INA101KU | Texas Instruments | Very High Accuracy Instrumentation Amplifier 16-SOIC | |
DAC7801KU/1K | Texas Instruments | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 |
Price & Stock for T31-01KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T31-01KU-ND
|
DigiKey | TIP,KNIFE,4.8MM/45 X 15MM,IH,450 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$26.0025 / $34.3300 | Buy Now |