Part Details for T30UXIBQPMA by Banner Engineering Corp
Overview of T30UXIBQPMA by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30UXIBQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7698
|
Newark | T30Ux Series W/ Analog Output, Range: 200 Mm To 2 M, Input: 10 To 30V Dc, Analog Output: 4 To 20 Ma, 150 Mm (6 In) Pur Pigtail |Banner Engineering T30UXIBQPMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.0000 | Buy Now |
DISTI #
778-T30UXIBQPMA
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Analog Output, Range: 200 mm - 2 m, Input: 10-30 V dc, Analog Output: 4-20 mA, 150 mm (6 in) M12 PUR Pigtail QD | 0 |
|
$549.0000 | Order Now |