Part Details for T30UXIB by Banner Engineering Corp
Results Overview of T30UXIB by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T30UXIB Information
T30UXIB by Banner Engineering Corp is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for T30UXIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7696
|
Newark | T30Ux Series W/ Analog Output, Range: 200 Mm To 2 M, Input: 10 To 30V Dc, Analog Output: 4 To 20 ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$481.0000 | Buy Now |
DISTI #
2170-T30UXIB-ND
|
DigiKey | SENSOR PROX ULTRA 200MM-2M MOD Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$474.0000 | Buy Now |
DISTI #
778-T30UXIB
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Analog Output, Range: 200 mm - 2 m, Input: 10-30 V dc, Anal... more | 2 |
|
$481.0000 | Buy Now |