Part Details for T30UXIB W/30 by Banner Engineering Corp
Overview of T30UXIB W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30UXIB W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7697
|
Newark | T30Ux Series W/ Analog Output, Range: 200 Mm To 2 M, Input: 10 To 30V Dc, Analog Output: 4 To 20 Ma, 9 M (30 Ft) Cable |Banner Engineering T30UXIB W/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.0000 | Buy Now |
DISTI #
778-T30UXIBW/30
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Analog Output, Range: 200 mm - 2 m, Input: 10-30 V dc, Analog Output: 4-20 mA, 9 m (30 ft) Cable | 0 |
|
$588.0000 | Order Now |