There are no models available for this part yet.
Overview of T30UDPA by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T30UDPA by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H1798
|
Newark | Dual-Discrete T30U Series: Proximity Mode, Range: 150 Mm To 1 M, Input: 12-24V Dc, Outputs: Two Discrete Pnp, 2 M (6.5 Ft) Cable |Banner Engineering T30UDPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.0000 | Buy Now | |
DISTI #
2170-T30UDPA-ND
|
DigiKey | DUAL-DISCRETE T30U SERIES: PROXI Min Qty: 1 Lead time: 4 Weeks Container: Box |
12 In Stock |
|
$411.0000 | Buy Now | |
DISTI #
778-T30UDPA
|
Mouser Electronics | Distance Sensor Modules Dual-Discrete T30U Series: Proximity Mode, Range: 150 mm - 1 m, Input: 12-24 V dc, Outputs: Two Discrete PNP, 2 m (6.5 ft) Cable | 0 |
|
$411.0000 | Order Now |