There are no models available for this part yet.
Overview of T30SP6R W/30 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for T30SP6R W/30 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2170-T30SP6RW/30-ND
|
DigiKey | EZ-BEAM T30 SERIES: RECEIVER, RA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$113.0000 | Buy Now | |
DISTI #
778-T30SP6RW/30
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM T30 Series: Receiver, Range: 60 m, Input: 10-30 V dc, Output: Complementary PNP, 9 m (30 ft) Cable | 0 |
|
$113.0000 | Order Now |