Part Details for T30RW3R W/30 by Banner Engineering Corp
Overview of T30RW3R W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for T30RW3R W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-T30RW3RW/30-ND
|
DigiKey | EZ-BEAM T30 SERIES: RECEIVER, RA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$134.0000 | Buy Now |
DISTI #
778-T30RW3RW/30
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM T30 Series: Receiver, Range: 60 m, Input: 20-250 V ac, Output: SPST Solid-state Dark Operate, 9 m (30 ft) Cable | 0 |
|
$134.0000 | Order Now |