Part Details for T30L0HSM4 by HellermannTyton
Overview of T30L0HSM4 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30L0HSM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3598
|
Newark | Cable Tie, 198Mm, Pa6.6 Hs, 30Lb, Black, Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised), Cable Tie Length:198Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:50Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton T30L0HSM4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$82.6900 / $114.9200 | Buy Now |
DISTI #
1436-1533-ND
|
DigiKey | CBL TIE LOCKING BLACK 30LB 7.80" Min Qty: 1000 Lead time: 3 Weeks Container: Bag |
21000 In Stock |
|
$0.0779 / $0.1190 | Buy Now |
DISTI #
329-T30L0HSM4
|
Mouser Electronics | Cable Ties T30L BLK HS TIE 7.8 RoHS: Compliant | 0 |
|
$0.0930 / $0.1180 | Order Now |
DISTI #
71381725
|
RS | High-Temp Cable Tie, 7.8" Long, UL Rated, 30lb, PA66HS, Black | HellermannTyton T30L0HSM4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1050 | RFQ |
|
Onlinecomponents.com | High-Temp Cable Tie - 8" Long - UL Rated - 30lb Tensile Strength - PA66HS - Black - 1000/pkg RoHS: Compliant | 0 |
|
$0.0497 / $0.0748 | Buy Now |
DISTI #
T30L0HSM4
|
TTI | Cable Ties T30L BLK HS TIE 7.8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 6000 In Stock |
|
$0.0850 / $0.1190 | Buy Now |
DISTI #
000000000003151345
|
Sager | Cable Ties T30L BLK HS TIE 7.8 Min Qty: 1000 | 0 |
|
$0.0604 / $0.0792 | Buy Now |