Part Details for T30604540000G by Anytek Technology Corporation Ltd
Overview of T30604540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30604540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T30604540000G-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 2425 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4285 | Buy Now |
DISTI #
ANYT30604540000G
|
Heilind Electronics | T3-5.0-6P GREEN ROHS - TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4376 / $0.6372 | Buy Now |
DISTI #
T30604540000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, T3 Min Qty: 2425 | 0 |
|
$0.4960 | RFQ |
DISTI #
ANYT30604540000G
|
Interstate Connecting Components | T3-5.0-6P GREEN ROHS - TRIVA | 0 |
|
Buy Now |