Part Details for T30600-1C by Eaton Bussmann
Overview of T30600-1C by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30600-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5721
|
Newark | Buss Fuseblock Class T |Eaton Bussmann T30600-1C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.4100 / $697.1700 | Buy Now |
DISTI #
71461023
|
RS | Accessory, Fuseblock, Class T, 1 Pole, Box Lug Terminal, 300V, 401-600A | Bussmann by Eaton T30600-1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$590.9500 / $656.6100 | RFQ |
DISTI #
000000000000560774
|
Sager | Fuse Holder 1P 300V 600A Fuseblock Min Qty: 1 | 0 |
|
$458.6600 / $489.2400 | Buy Now |