-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 600 V - 150 °C H-series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3050H-6G by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7121
|
Newark | Triac,600V,50A, to-263-3 Rohs Compliant: Yes |Stmicroelectronics T3050H-6G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
497-17288-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
27 In Stock |
|
$0.8916 / $2.9400 | Buy Now |
DISTI #
47AK7121
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: 47AK7121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
399 Partner Stock |
|
$1.2500 / $2.2700 | Buy Now |
DISTI #
T3050H-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T3050H-6G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8492 / $0.9344 | Buy Now |
DISTI #
511-T3050H-6G
|
Mouser Electronics | Triacs 30 A - 600 V - 150C H-series Triacs RoHS: Compliant | 1010 |
|
$0.8910 / $2.2000 | Buy Now |
DISTI #
V36:1790_17598827
|
Arrow Electronics | TRIAC 600V 30A(RMS) 284A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2231 | Americas - 9743 |
|
$0.6309 / $0.7614 | Buy Now |
|
STMicroelectronics | 30 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 1010 |
|
$1.0700 / $2.1600 | Buy Now |
|
Future Electronics | T3050H Series 600 V 30 A Uni-Directional SMT Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.8350 / $0.8650 | Buy Now |
DISTI #
87004205
|
Verical | TRIAC 600V 30A(RMS) 284A 3-Pin(2+Tab) D2PAK Tube Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 9743 |
|
$0.6309 / $0.7614 | Buy Now |
DISTI #
T3050H-6G
|
TME | Triac, 600V, 30A, D2PAK, Igt: 50mA, Ifsm: 284A, high temperature Min Qty: 1 | 0 |
|
$1.0900 / $1.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3050H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3050H-6G
STMicroelectronics
30 A - 600 V - 150 °C H-series Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |