Part Details for T3035H-6G by STMicroelectronics
Results Overview of T3035H-6G by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3035H-6G Information
T3035H-6G by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for T3035H-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7120
|
Newark | Triac,600V,30A, to-263-3 Rohs Compliant: Yes |Stmicroelectronics T3035H-6G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1899 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
497-17286-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
232 In Stock |
|
$0.8916 / $2.9400 | Buy Now |
DISTI #
T3035H-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T3035H-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
1715 |
|
$0.8492 / $0.9344 | Buy Now |
DISTI #
47AK7120
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: 47AK7120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
490 Partner Stock |
|
$1.2800 / $2.4800 | Buy Now |
DISTI #
511-T3035H-6G
|
Mouser Electronics | Triacs 30 A - 600 V - 150C H-series Triacs RoHS: Compliant | 3084 |
|
$0.8910 / $2.8200 | Buy Now |
|
STMicroelectronics | 30 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 3084 |
|
$1.0700 / $2.7600 | Buy Now |
|
Future Electronics | T3035H Series 600 V 30 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.8350 / $0.8650 | Buy Now |
|
Future Electronics | T3035H Series 600 V 30 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.8350 / $0.8650 | Buy Now |
DISTI #
T3035H-6G
|
TME | Triac, 600V, 30A, D2PAK, Igt: 35mA, Ifsm: 284A, high temperature Min Qty: 1 | 0 |
|
$1.0900 / $1.8200 | RFQ |
DISTI #
T3035H-6G
|
Avnet Silica | AID THYRISTOR TRIAC (Alt: T3035H-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1800 |
|
Buy Now |
Part Details for T3035H-6G
T3035H-6G CAD Models
T3035H-6G Part Data Attributes
|
T3035H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-6G
STMicroelectronics
30 A - 600 V - 150 °C H-series Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |