Part Details for T3034 25 by CK tools
Overview of T3034 25 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3034 25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T3034-25
|
TME | Drill bit, for wood, Ø: 25mm, L: 300mm, Working part len: 220mm Min Qty: 1 | 2 |
|
$34.7300 / $38.6000 | Buy Now |