Part Details for T3034 22 by CK tools
Overview of T3034 22 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3034 22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T3034-22
|
TME | Drill bit, for wood, Ø: 22mm, L: 300mm, Working part len: 220mm Min Qty: 1 | 7 |
|
$33.3300 / $37.0400 | Buy Now |