Part Details for T3022-1-5K-5 by Amphenol Corporation
Overview of T3022-1-5K-5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T3022-1-5K-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3022-1-5K-5
|
Avnet Americas | Gas Detection Sensor, Carbon Dioxide, 5000 ppm, 10 %, Non-dispersive Infrared (NDIR) - Bulk (Alt: T3022-1-5K-5) Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5885 | Buy Now |
DISTI #
527-T3022-1-5K-5
|
Mouser Electronics | Air Quality Sensors 1.8m cable length JST Connector RoHS: Compliant | 7 |
|
$73.4100 / $98.0100 | Buy Now |
DISTI #
69116067
|
Verical | Air Quality Sensor CO2 Sensor 5V Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2319 | Americas - 30 |
|
$50.7441 / $52.8536 | Buy Now |
DISTI #
60590129
|
Verical | Air Quality Sensor CO2 Sensor 5V Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 10 |
|
$92.1440 / $112.7230 | Buy Now |
DISTI #
T3022-1-5K-5
|
Avnet Abacus | Gas Detection Sensor, Carbon Dioxide, 5000 ppm, 10 %, Non-dispersive Infrared (NDIR) (Alt: T3022-1-5K-5) Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |