-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7745
|
Newark | Heavy Duty Contact, Pin, Crimp, 5A Rohs Compliant: Yes |Te Connectivity T3020001005-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1130 |
|
$0.4230 / $0.6800 | Buy Now |
DISTI #
97AK5733
|
Newark | Heavy Duty Contact, Pin, Crimp, 5A, Product Range:-, Contact Gender:Pin, Wire Size Awg Max:-, Co... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.5650 | Buy Now |
DISTI #
17-T3020001005-000-ND
|
DigiKey | MDAM-0.5 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
451 In Stock |
|
$0.3608 / $0.6300 | Buy Now |
DISTI #
T3020001005-000
|
Avnet Americas | MDAM-0.5 - Bulk (Alt: T3020001005-000) Min Qty: 1250 Package Multiple: 625 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2167 / $0.3029 | Buy Now |
DISTI #
571-T3020001005-000
|
Mouser Electronics | Terminals MDAM-0.5 RoHS: Compliant | 964 |
|
$0.3040 / $0.6300 | Buy Now |
DISTI #
75066725
|
RS | Pin Contact, Gold (Au), Locking Spring Contact Retention, Crimp | TE Connectivity T3020001005-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1250 |
|
$0.4580 / $0.6360 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1250 Package Multiple: 625 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.2670 / $0.2780 | Buy Now |
DISTI #
AMPT3020001005-000
|
Heilind Electronics | MDAM-0.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3545 | Buy Now |
DISTI #
AMPT3020001005-000
|
Interstate Connecting Components | MDAM-0.5 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3020001005-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3020001005-000
TE Connectivity
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |