Part Details for T3012NLT by Pulse Electronics Corporation
Overview of T3012NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T3012NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3012NLT-ND
|
DigiKey | XFRMR T3/DS3/E3/STS-1 1:2CT SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T3012NLT
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms Surface Mount - Tape and Reel (Alt: T3012NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR,SGL,T3 LS,ET,40UH,1:1CT, SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$3.3100 / $3.8800 | Buy Now |
DISTI #
000000000002154372
|
Sager | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port | 0 |
|
Buy Now |
Part Details for T3012NLT
T3012NLT CAD Models
T3012NLT Part Data Attributes
|
T3012NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T3012NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |