Part Details for T30100-1CR by Eaton Bussmann
Overview of T30100-1CR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30100-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2325
|
Newark | Class T Fuse Block - 300V |Eaton Bussmann T30100-1CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$160.8700 / $169.7900 | Buy Now |
DISTI #
70149388
|
RS | Fuseblock, 300 VAC, 61 to 100 A, 1, #1/0 AWG (CU-AL), Glass Polyester, Phenolic | Bussmann by Eaton T30100-1CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3000 / $110.3700 | RFQ |
DISTI #
000000000000560768
|
Sager | Fuse Holder 1P 300V 100A Fuseblock Min Qty: 1 | 0 |
|
$76.1600 / $87.0400 | Buy Now |