Part Details for T30060-3SR by Eaton Bussmann
Overview of T30060-3SR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30060-3SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5712
|
Newark | Buss Fuseblock |Eaton Bussmann T30060-3SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0700 / $149.0500 | Buy Now |
DISTI #
T30060-3SR-ND
|
DigiKey | FUSE BLOCK CART 300V 60A CHASSIS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.2900 | Buy Now |
DISTI #
71461008
|
RS | Accessory, Fuseblock, Class T, 3 Pole, Screw Terminal, 300V, 31-60A | Bussmann by Eaton T30060-3SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$111.6100 / $139.5100 | RFQ |
DISTI #
000000000000560766
|
Sager | Fuse Holder 3P 300V 60A Fuseblock Min Qty: 1 | 0 |
|
$92.6900 / $105.9300 | Buy Now |