Part Details for T30060-2CRBS by Eaton Bussmann
Overview of T30060-2CRBS by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30060-2CRBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70149385
|
RS | Fuseblock, 300 VAC, 31 to 60 A, 2, #2 AWG (CU-AL), Glass Polyester, Phenolic | Bussmann by Eaton T30060-2CRBS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5600 / $85.7000 | RFQ |