Part Details for T30-04M-0 by Amphenol Corporation
Overview of T30-04M-0 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T30-04M-0
T30-04M-0 CAD Models
T30-04M-0 Part Data Attributes
|
T30-04M-0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T30-04M-0
Amphenol Corporation
Pressure Sensor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 76 mm | |
Body Height | 33.8 mm | |
Body Length or Diameter | 130 mm | |
Housing | GLASS-REINFORCED POLYPHENYLENE OXIDE | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Port Type | 3/16 INCH PORT | |
Pressure Range-Max | 0.0142 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | TERMINAL STRIP |