Part Details for T3-R-6308 by Amphenol Corporation
Results Overview of T3-R-6308 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3-R-6308 Information
T3-R-6308 by Amphenol Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 16 Positions, 2.54mm (0.100in) Pitch. | |
76308-102LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 2 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-221LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 21 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for T3-R-6308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-T3-R-6308
|
Mouser Electronics | Circular MIL Spec Connector SPECIAL B153/1760 | 0 |
|
$41.4600 | Order Now |
DISTI #
T3-R-6308
|
TTI | Circular MIL Spec Connector SPECIAL B153/1760 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.1500 | Buy Now |