Part Details for T3-51251-1 by OTTO Engineering Inc
Overview of T3-51251-1 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-125-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for T3-51251-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-51251-1
|
Mouser Electronics | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) RoHS: Compliant | 0 |
|
$63.3600 / $83.2500 | Order Now |
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant | 0 |
|
$51.9400 / $80.6200 | Buy Now |
DISTI #
000000000003489815
|
Sager | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) Min Qty: 3 | 0 |
|
$52.0400 / $78.9700 | Buy Now |