Part Details for T3-51141-2 by OTTO Engineering Inc
Results Overview of T3-51141-2 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3-51141-2 Information
T3-51141-2 by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-051141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | |
10137785-051141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Post, Tray packing. | |
78511-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch. |
Price & Stock for T3-51141-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-51141-2
|
Mouser Electronics | Toggle Switches Snap Action SnglPole (ON) NONE ON RoHS: Compliant | 0 |
|
$73.4000 / $96.4500 | Order Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle RoHS: Compliant | 0 |
|
$68.1400 / $85.5800 | Buy Now |
DISTI #
000000000000805865
|
Sager | Toggle Switches Snap Action SnglPole (ON) NONE ON Min Qty: 3 | 0 |
|
$60.2900 / $91.4800 | Buy Now |