Part Details for T3-21251 by OTTO Engineering Inc
Overview of T3-21251 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3-21251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-21251
|
Mouser Electronics | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) RoHS: Compliant | 7 |
|
$22.2500 / $30.0800 | Buy Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle - MS27717-27-1 RoHS: Compliant | 0 |
|
$16.2500 / $26.2100 | Buy Now |
DISTI #
000000000000443420
|
Sager | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) Min Qty: 8 | 0 |
|
$16.0400 / $26.2100 | Buy Now |
Part Details for T3-21251
T3-21251 CAD Models
T3-21251 Part Data Attributes
|
T3-21251
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-21251
OTTO Engineering Inc
Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 35 deg | |
Actuator Length | 0.42 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | STANDARD TYPE | |
Additional Feature | UNSEALED FRONT PANEL | |
Body Breadth | 8.76 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for T3-21251
This table gives cross-reference parts and alternative options found for T3-21251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3-21251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3-21252 | Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Wire Terminal, Toggle Bat Actuator | OTTO Engineering Inc | T3-21251 vs T3-21252 |