Part Details for T3-14141 by OTTO Engineering Inc
Results Overview of T3-14141 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3-14141 Information
T3-14141 by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC14141QDWNRQ1 | Texas Instruments | Automotive, 1.5-W, 12-V VIN, 25-V VOUT high-density >5-kVRMS isolated DC/DC module 36-SO-MOD -40 to 125 | |
PUCC14141QDWNQ1 | Texas Instruments | Automotive, 1.5-W, 12-V VIN, 25-V VOUT high-density >5-kVRMS isolated DC/DC module 36-SO-MOD -40 to 125 |
Price & Stock for T3-14141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-14141
|
Mouser Electronics | Toggle Switches Snap Action SnglPole (ON) NONE ON RoHS: Compliant | 2 |
|
$28.7700 / $39.6900 | Buy Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle RoHS: Compliant | 0 |
|
$24.2700 / $35.8600 | Buy Now |
DISTI #
000000000000805828
|
Sager | Toggle Switches Snap Action SnglPole (ON) NONE ON Min Qty: 6 | 0 |
|
$21.9500 / $35.8600 | Buy Now |
Part Details for T3-14141
T3-14141 CAD Models
T3-14141 Part Data Attributes
|
T3-14141
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-14141
OTTO Engineering Inc
Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 28 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | LOCKING LEVER | |
Additional Feature | SEALED FRONT PANEL | |
Body Breadth | 13.589 mm | |
Body Length or Diameter | 14.605 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for T3-14141
This table gives cross-reference parts and alternative options found for T3-14141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3-14141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T3-511421 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-14141 vs T3-511421 |
T3-541418 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-541418 |
T3-441411 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-441411 |
T3-551422 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-551422 |
T3-14142 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-14142 |
T3-451428 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-451428 |
T3-15142 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-15142 |
T3-411421 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-14141 vs T3-411421 |
T3-411422 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-14141 vs T3-411422 |
T3-451412 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-14141 vs T3-451412 |