Part Details for T3-11111-A by OTTO Engineering Inc
Overview of T3-11111-A by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB11111ALF | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 3.0mm,Terminal Tail Length 2.7mm, Black Housing, Tray Packaging | |
GSB11111ALFHR | Amphenol Communications Solutions | USB2.0, A, Vertical, DIP, BLACK |
Price & Stock for T3-11111-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-11111-A
|
Mouser Electronics | Toggle Switches Miniature Toggle Switch | 0 |
|
$31.5400 / $43.5100 | Order Now |
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant | 0 |
|
$26.9300 / $40.1400 | Buy Now |
DISTI #
000000000005538537
|
Sager | Toggle Switches Miniature Toggle Switch Min Qty: 5 | 0 |
|
$24.0600 / $39.3100 | Buy Now |